Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | HK$1,210.930 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,210.93
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDI302YASEVALBOARDTOBO1
Order Code4588716
Silicon ManufacturerInfineon
Silicon Core Number1EDI3025AS, 1EDI3026AS
Kit Application TypePower Management
Application Sub TypeGate Driver
Kit ContentsEvaluation Board 1EDI3025AS, 1EDI3026AS
Product Range-
Product Overview
1EDI302YASEVALBOARDTOBO1 is an EiceDRIVER™ evaluation board for 1EDI3025AS & 1EDI3026AS gate driver. The EiceDRIVER™ 1EDI302YAS evaluation board includes the 1EDI3025AS high-side driver and 1EDI3026AS low-side driver for IGBT-based applications. It features a half-bridge configuration and supports mounting of HybridPACK™ DSC IGBT and TO247-3 discrete devices.
- Half-bridge gate driver board
- Online simulation available
- Easy product performance evaluation
- Shortens development efforts
- Accelerates time to market
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1EDI3025AS, 1EDI3026AS
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
1EDI3025AS, 1EDI3026AS
Application Sub Type
Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001