Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Electrical
                      3. Cord Reels
                      4. Empty Cord Reels
                      Print Page

                      MP 235

                      Hand Wound Cable Storage Reel, MP 235, Empty, Rubber, 235mm O.D. 135mm I.D., 295mm H, 204mm D

                      MULTICOMP PRO MP 235
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP 235
                      Order Code2800978
                      Product RangeMP235
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      Need more?

                      17 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$805.920
                      3+HK$749.680
                      5+HK$685.840
                      10+HK$619.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$805.92
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP 235
                      Order Code2800978
                      Product RangeMP235
                      Technical Datasheet

                      Data Sheet

                      Product RangeMP235
                      SVHCTo Be Advised

                      Product Overview

                      Operating temperature: -20°C to 100°C

                      • Cable reel dimensions (HxD): 295x204mm
                      • Cable size 3 x 0.75: diameter cable 6.7mm, capacity = 60m
                      • Cable size 3 x 1.0: diameter cable 7.1mm, capacity = 53m
                      • Cable size 3 x 1.5: diameter cable 8.2mm, capacity = 40m
                      • Cable size 3 x 2.5: diameter cable 10.1mm, capacity = 26m
                      • Cable size 3 x 4.0: diameter cable 11.7mm, capacity = 19m
                      • Operating temperatures: -20°C to 100°C

                      Notes

                      Cable diameters taken from H05VV-F // PVC Type TI2 cable specification and may vary per manufacturer – all are 3 core cable.

                      Technical Specifications

                      Product Range

                      MP235

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:40169997
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.