Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Electrical
                      3. Junction Boxes
                      Print Page

                      CHOCBOXTH

                      Junction Box, Terminal Box, 3, 30 A, CHOCBOX

                      SCHNEIDER ELECTRIC CHOCBOXTH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoCHOCBOXTH
                      Order Code1511698
                      Product RangeCHOCBOX
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoCHOCBOXTH
                      Order Code1511698
                      Product RangeCHOCBOX
                      Technical Datasheet

                      Data Sheet

                      No. of Ways3
                      Current Rating30A
                      IP Rating-
                      Product RangeCHOCBOX
                      SVHCNo SVHC (17-Dec-2014)

                      Alternatives for CHOCBOXTH

                      1 Product Found

                      Product Overview

                      The patented Chocbox is a safe and simple covering solution to protect and insulate electrical connections. The Chocbox can be used a cover, junction box or inline connector. It is designed to meet the requirements of the IEE regulations and the Health & Safety executive. i.e. insulation of bare connectors. Flammability rating (White version) UL94V-O

                      • A plastic box to insulate connector blocks Used as a junction box for fixed wiring Used as an inline connector when used with cord grips supplied

                      Contents

                      Supplied with 2 cable clamps and mounting screws.

                      Technical Specifications

                      No. of Ways

                      3

                      IP Rating

                      -

                      SVHC

                      No SVHC (17-Dec-2014)

                      Current Rating

                      30A

                      Product Range

                      CHOCBOX

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39231000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02844
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.