Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Electrical
                      3. Torches
                      Print Page

                      1600-0171

                      Tactical Torch, LED, 260 lm, 150 m, AAA x 3

                      ANSMANN 1600-0171
                      ANSMANN 1600-0171
                      ANSMANN 1600-0171
                      ANSMANN 1600-0171
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANSMANN
                      Manufacturer Part No1600-0171
                      Order Code2822056
                      Product RangeM250F
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$340.420
                      5+HK$323.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$340.42
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANSMANN
                      Manufacturer Part No1600-0171
                      Order Code2822056
                      Product RangeM250F
                      Technical Datasheet

                      Data Sheet

                      Torch TypeTactical Torch
                      Light SourceLED
                      Lumen Output260lm
                      Beam Effective Distance150m
                      Power SourceAAA Batteries x 3
                      Torch Body MaterialAluminium
                      Product RangeM250F
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 1600-0171 from Ansmann is a high-quality, professional torch made of aluminium. The torch uses the latest 5W LED technology from CREE to provide bright , focusable light of up to 260lm brightness with a range of up to 150m. The large end cap mounted switch and machined finish offer great user comfort and ease of use, even while wearing gloves or using the torch single-handed. The torch is splashproof to IP54. The M250F has 4 tactical functions, with 100% or 30% selectable brightness, a strobe function for self-defence, and morse function. Combined with the seamless focussing by turning the lamp head, this versatile torch is perfect for many situations.

                      Technical Specifications

                      Torch Type

                      Tactical Torch

                      Lumen Output

                      260lm

                      Power Source

                      AAA Batteries x 3

                      Product Range

                      M250F

                      Light Source

                      LED

                      Beam Effective Distance

                      150m

                      Torch Body Material

                      Aluminium

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85131000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.224
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.