register your interest here
Quantity | Price |
---|---|
1+ | HK$618.980 |
Product Information
Product Overview
ABX00074 is a Portenta C33 board. It is a powerful System-on-Module designed for low-cost Internet of Things (IoT) applications. Based on the R7FA6M5BH2CBG microcontroller from Renesas®, this board shares the same form factor as the Portenta H7 and it is backward compatible with it, making it fully compatible with all Portenta family shields and carriers through its high-density connectors. As a low-cost device, the Portenta C33 is an excellent choice for developers looking to create IoT devices and applications on a budget. Whether you're building a smart home device or a connected industrial sensor, the Portenta C33 provides the processing power and connectivity options you need to get the job done. target areas include IoT, building automation, smart cities, and agriculture.
- 200MHz, Arm® Cortex®-M33 core microcontroller (R7FA6M5BH2CBG)
- 2MB flash and 512KB SRAM, 16MB QSPI flash memory (MX25L12833F)
- 2.4GHz Wi-Fi® (802.11 b/g/n) and Bluetooth® 5.0 (ESP32-C3-MINI-1U)
- Ethernet physical layer (PHY) transceiver (LAN8742AI), IoT-ready secure element (SE050C2)
- USB-C® port for power and data (accessible also through the board's high-density connectors)
- USB-C® port, single-cell li-ion/li-polymer battery and external power supply
- Two, eight-channel 12bit ADC and two 12bit DAC
- GPIO(x7), I2C(x1), UART(x4), SPI(x2), PWM(x10), CAN(x2), I2S(x1), SPDIF(x1), PDM(x1), SAI(x1)
- JTAG/SWD debug port (accessible through the board's high-density connectors)
- Dimension is 66.04mm x 25.40mm
Contents
Board, Wi-Fi® W.FL antenna.
Technical Specifications
Renesas
RA
Cortex-M33F
Portenta C33 Module R7FA6M5BH2CBG, WiFi W.FL Antenna
No SVHC (27-Jun-2024)
32bit
ARM
R7FA6M5BH2CBG
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate