Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$1,098.670 |
Product Information
Product Overview
ADTJA1101-RMII is a TJA1101 automotive Ethernet adapter for S32K148EVB and i.MX8. Adapter card is a purpose-built hardware development tool which allows to quickly add 100Mbps automotive Ethernet connectivity to the S32K148 microcontroller. By plugging in the common expansion connector, the ADTJA1101-RMII, the RMII interfaces of S32K148 gets directly connected to NXP’s 100BASE-T1 Ethernet PHY TJA1101. The simple screw connector on ADTJA1101-RMII allows to quickly link the (included) cable to the transceiver’s Medium Dependent Interface (MDI) and build a system from scratch. Drivers are fully pre-integrated in the software development kit of S32K148 for plug-and-play connectivity out of the box. It offers longer battery life, a smaller form factor, reduced component counts, lower cost, and improved performance in powering state-of-the-art systems. Suitable for automotive and industrial applications.
- Unshielded twisted-pair cable provided in the box
- Screw connector for simple cable assembly
- Config pin strapping by jumper settings
- 40-pin standard header (2.54mm pitch) to host Controller MII
- Simple automotive Ethernet system set-up for prototype applications
- Quick functional evaluation of TJA1101
- 100BASE-T1 connectivity at ECU prototyping stage
- Simple chip configuration
- Chip status report via on-board LEDs
- TJA1101 2nd generation Ethernet PHY transceivers, IEEE 100BASE-T1 compliant
Contents
1x TJA1101 customer evaluation board, 1x unshielded twisted pair (UTP) cable (automotive grade), 2x Screws.
Technical Specifications
NXP
-
-
Automotive Ethernet Adapter Board TJA1101, Unshielded Twisted Pair (UTP) Cable (Automotive Grade)
No SVHC (27-Jun-2024)
-
TJA1101
S32K148EVB Evaluation Board
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate