10 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | HK$214.550 |
Product Information
Product Overview
IO-Link (PHY) device evaluation board based on L6362A with Arduino connectors for STM32 nucleo. Evaluation board is based on the L6362A IO-Link PHY device with full integrated EMC protection (according to IO-Link v1.1 specification) and surge protection (according to IEC 60947-5-2). It provides an affordable and easy to use solution for the development of IO-Link and SIO applications letting you easily evaluate the communication features and robustness of the L6362A. The STEVAL-IOD003V1 interfaces with the STM32 controller via UART and GPIO pins and is compatible with the Arduino UNO R3 (default configuration) and ST morpho (optional, not mounted) connectors.
- 6.5 to 35V operating voltage range
- On-board 100mA 12V linear regulator (L78L)
- LEDs for status and diagnostics
- Ground and VCC wire break protections
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connectors
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
-
-
Evaluation Board L6362A/STSW-IOD003
No SVHC (21-Jan-2025)
-
L6362A, STSW-IOD003
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate