Need more?
Quantity | Price |
---|---|
1+ | HK$381.680 |
5+ | HK$378.740 |
Product Information
Product Overview
X-NUCLEO-DO40A1 is an industrial digital output expansion board based on IPS4140HQ for STM32 Nucleo. It provides a powerful and flexible environment for the evaluation of driving and diagnostic capabilities of IPS4140HQ quad high-side smart power solid state relay, in a digital output module connected to ≤ 0.6A industrial loads. This expansion board offers 2 different application sides (logic side and process side) electrically separated by the 2.8kVRMS galvanic isolation featured by digital isolators STISO621. The logic side is application side where MCU operates and it is supplied by VISO_L rail (3.3 or 5V, according to setting of SW1). The on-board Arduino® UNO R3 connectors enable the connection to either NUCLEO-F401RE or a NUCLEO-G431RB development board. The process side is the application side on the industrial field (24V operating rail). On the process side 3 are 2 supply rails: VCC rail (typ connected to 24V rail) and VISO_P (3.3V) generated by on-board LDO40LPU33 (U8).
- 10.5 to 36V operating voltage range, 3.3V and 5V compatible I/O
- Process side operating range from 11V or 36V
- Process side reverse polarity protection (J1 open) by STPS1H100A
- Supply rail surge pulse protection (J2 closed) by SMC30J30CA
- On board high efficiency 24V to 3.3V LDO (LDO40LPU33)
- Green LEDs for outputs on/off status (J4 close 1-2, 3-4, 5-6, 7-8)
- Red LEDs for thermal faults (D7, D8, D9, D10) visualization
- Logic side operating voltage 3.3V (SW1 close 1-2) or 5V (SW1 close 2-3)
- Logic side equipped with Arduino® UNO R3 connectors
- Digital signals driving output channels, digital signals for thermal diagnostic
Technical Specifications
STMicroelectronics
-
-
Expansion Board IPS4140HQ
No SVHC (21-Jan-2025)
-
IPS4140HQ
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate