Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IHM12A1
Order Code2668496
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$87.880 |
5+ | HK$87.690 |
Price for:Each
Minimum: 1
Multiple: 1
HK$87.88
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IHM12A1
Order Code2668496
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSTSPIN240
Silicon Family Name-
For Use WithSTM32 Nucleo Development Boards
Kit ContentsExpansion Board STSPIN240
Product Range-
Product Overview
The X-NUCLEO-IHM12A1 is a low voltage dual brush DC motor driver expansion board based on STSPIN240 for STM32 nucleo. It provides an affordable and easy to use solution for the implementation of portable motor driving applications such as thermal printers, robotics and toys.
- Low voltage range from 1.8V to 10V
- Current up to 1.3Arms
- Current control with adjustable off-time
- Full protection overcurrent and short-circuit protection
- Low RDS (ON) power stage (HS + LS = 0.4ohm typ)
- Thermal shutdown
- Compatible with Arduino UNO R3 connector
- Compatible with STM32 Nucleo boards
- Connection for two independent DC motors
Applications
Motor Drive & Control
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Expansion Board STSPIN240
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
STSPIN240
For Use With
STM32 Nucleo Development Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054885