Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-OUT03A1
Order Code3929078
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$349.350 |
Price for:Each
Minimum: 1
Multiple: 1
HK$349.35
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-OUT03A1
Order Code3929078
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M
Silicon Core NumberIPS2050H
Silicon Family Name-
For Use WithSTMicroelectronics STM32 Nucleo Board
Kit ContentsExpansion Board IPS2050H
Product Range-
Product Overview
Industrial digital output expansion board based on IPS2050H for STM32 Nucleo provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS2050H (dual high-side smart power solid state relay) in a digital output module connected to 2.5A (max.) industrial loads. It interfaces with the microcontroller on the STM32 Nucleo via 5KV optocouplers driven by GPIO pins, Arduino UNO R3 (default configuration) and ST morpho (optional not mounted) connectors.
- Based on IPS2050H dual high-side switch: under-voltage lock-out, smart driving of capacitive load
- Application board operating range: 8 to 33V/0 to 2.5A
- Extended voltage operating range (J3 open) up to 60V
- Green LEDs for output on/off status
- Red LEDs for per-channel diagnostic (overload and overheating)
- 5KV galvanic isolation
- Supply rail reverse polarity protection
- EMC compliance with IEC61000-4-2, IEC61000-4-3, IEC61000-4-5
- Equipped with Arduino UNO R3 connectors and CE certified
- Compatible with STM32 Nucleo development boards
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M
Silicon Family Name
-
Kit Contents
Expansion Board IPS2050H
SVHC
No SVHC (21-Jan-2025)
Core Architecture
ARM
Silicon Core Number
IPS2050H
For Use With
STMicroelectronics STM32 Nucleo Board
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90230080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0459