2 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | HK$863.620 |
Product Information
Product Overview
P-NUCLEO-IOD5A1 is a STM32 Nucleo pack composed of the X-NUCLEOIOD02A1, X-NUCLEO-DO40A1 expansion boards stacked on NUCLEOG071RB development board. The X-NUCLEO-IOD02A1 features the L6364Q IO-Link device transceiver for physical connection to an IO-Link host while X-NUCLEO-DO40A1 features an industrial digital output expansion board for STM32. The NUCLEO-G071RB features the necessary hardware resources to run the FP-IND-IODOUT1 function pack and to control the transceiver and the power switch. The FP-IND-IODOUT1 combines an IO-Link demo stack library (derived from XCUBE-IOD02) with the X-CUBE-IPS and features an example of IO-Link device sensor and actuator node. The P-NUCLEO-IOD5A1 can be used for evaluation purpose and as a development environment. The STM32 Nucleo pack provides an affordable and easy-to-use solution for the development of an IO-Link and SIO applications for the evaluation of IPS4140HQ high side capabilities together with the STM32G071RB computation performance.
- X-NUCLEO-IOD02A1 IO-Link transceiver expansion board based on the L6364Q device
- X-NUCLEO-DO40A1 industrial digital output expansion board for STM32 Nucleo
- NUCLEO-G071RB development brd embedding STM32G071RB (Arm® Cortex®-M0+ 32-bit RISC core, 64MHz)
- FP-IND-IODOUT1 function pack featuring IO-Link demo-stack for X-NUCLEO-IOD02A1 and control
Contents
Development Board NUCLEOG071RB, IO-Link Device Expansion Boards X-NUCLEOIOD02A1/X-NUCLEO-DO40A1.
Technical Specifications
STMicroelectronics
Cortex-M0+
STM32
Development Board NUCLEOG071RB, IO-Link Device Expansion Boards X-NUCLEOIOD02A1/X-NUCLEO-DO40A1
No SVHC (21-Jan-2025)
ARM
STM32G071RB, L6364Q, IPS4140HQ
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate