Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$215.550 |
Price for:Each
Minimum: 1
Multiple: 1
HK$215.55
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTCHIP011
Order Code2345731
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MX250Fxxxx
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX250F128D
Kit ContentsDev Board PIC32MX250F128D, USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TCHIP011 is a Fubarino Mini small microcontroller board that uses a powerful PIC32 microcontroller. It is chipKITTM/MPIDE compatible and can run the same sketches that run on an Arduino. It is designed to have all I/O pins on either side of the board in a traditional DIP pattern so that it can easily be plugged into a breadboard. It has a USB connector for power, programming, and a connection to a PC.
- PIC32MX250F128D-50I/ML microcontroller, which includes 128KB Flash and 32K RAM
- Supported as development target from within MPIDE
- Max 33 I/O pins (normally 27)
- Pads for 32KHz crystal
- CPU runs at 48MHz
- USB connector for power, programming, and connection to PC
- USB boot loader pre programmed at the factory
- Separate ICSP connector
Applications
Communications & Networking, Embedded Design & Development, Audio
Contents
Board, Headers, Cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MX250Fxxxx
Core Sub-Architecture
PIC32
Kit Contents
Dev Board PIC32MX250F128D, USB Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MX250F128D
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2