Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. FPGA / CPLD
                                                                                                    4. Embedded Development Kits - FPGA / CPLD
                                                                                                    Print Page

                                                                                                    LIFCL-33-VVML-EVN

                                                                                                    Evaluation Kit, LIFCL-33-USG84, CrossLink-NX-33, FPGA, Voice and Vision Machine Learning

                                                                                                    LATTICE SEMICONDUCTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LATTICE SEMICONDUCTOR LIFCL-33-VVML-EVN
                                                                                                    ManufacturerLATTICE SEMICONDUCTOR
                                                                                                    Manufacturer Part NoLIFCL-33-VVML-EVN
                                                                                                    Order Code4655882
                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    10 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$2,926.310
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$2,926.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    LATTICE SEMICONDUCTOR
                                                                                                    ManufacturerLATTICE SEMICONDUCTOR
                                                                                                    Manufacturer Part NoLIFCL-33-VVML-EVN
                                                                                                    Order Code4655882
                                                                                                    Silicon ManufacturerLattice Semiconductor
                                                                                                    No. of Bits-
                                                                                                    Silicon Family NameCrossLink-NX-33
                                                                                                    Core ArchitectureFPGA
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberLIFCL-33-USG84
                                                                                                    Kit ContentsEval Brd LIFCL-33-USG84 w/Demo Design, USB-A to USB-B Mini/Micro Cable, Manual w/Software Info
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LIFCL-33-VVML-EVN is a CrossLink-NX-33 voice and vision machine learning board specifically designed with low power machine learning applications in mind, using Crosslink-NX 33K, a powerful FPGA with an AI accelerator. The CrossLink-NX-33 voice and vision machine learning board supports a variety of expansion ports and connectors available such as PMOD connector, high-speed connector, and superspeed USB to allow bringing data in from various sensors and pushing data out through fast interfaces. This board is ideal for machine learning applications and features one PMOD (Peripheral Module) connector for off board support. The board features expansion ports and connectors, including one PMOD connector, USB through the FTDI/JTAG interface, and high-speed connector. Supports onboard interfaces and external interfaces through Himax HM0360 camera sensor, two microphone sensors, and sends video output over USB3.

                                                                                                    • Support MIPI CSI-2 receiver (soft D-PHY) interface for high resolution camera data
                                                                                                    • Support I2S interface for audio data from two microphones
                                                                                                    • Support SPI flash configuration and general purpose input/output
                                                                                                    • Support Cypress CYUSB3014 for video output to PC over USB3
                                                                                                    • Support programming software through USB/FTDI interface (JTAG or SPI) and from onboard Flash

                                                                                                    Contents

                                                                                                    CrossLink-NX-33 VVML voice and vision machine learning board pre-loaded with demo design, USB cable for programming via PC (USB-A to USB 2 micro-B), USB cable for video output (USB-A to USB 3 micro-B), Quick start guide with Lattice Radiant software download information.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Lattice Semiconductor

                                                                                                    Silicon Family Name

                                                                                                    CrossLink-NX-33

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Eval Brd LIFCL-33-USG84 w/Demo Design, USB-A to USB-B Mini/Micro Cable, Manual w/Software Info

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    FPGA

                                                                                                    Silicon Core Number

                                                                                                    LIFCL-33-USG84

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85437090
                                                                                                    US ECCN:4A994.i
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.