Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. FPGA / CPLD
                                                                                                    4. Embedded Development Kits - FPGA / CPLD
                                                                                                    Print Page

                                                                                                    LC4256ZE-B-EVN

                                                                                                    Evaluation Kit, Breakout Board, ispMACH 4000ZE, Simple Low Cost, USB Mini-B Connector, 8 LEDs

                                                                                                    LATTICE SEMICONDUCTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LATTICE SEMICONDUCTOR LC4256ZE-B-EVN
                                                                                                    LATTICE SEMICONDUCTOR LC4256ZE-B-EVN
                                                                                                    LATTICE SEMICONDUCTOR LC4256ZE-B-EVN
                                                                                                    LATTICE SEMICONDUCTOR LC4256ZE-B-EVN
                                                                                                    ManufacturerLATTICE SEMICONDUCTOR
                                                                                                    Manufacturer Part NoLC4256ZE-B-EVN
                                                                                                    Order Code2253064
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    LATTICE SEMICONDUCTOR
                                                                                                    ManufacturerLATTICE SEMICONDUCTOR
                                                                                                    Manufacturer Part NoLC4256ZE-B-EVN
                                                                                                    Order Code2253064
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerLattice Semiconductor
                                                                                                    No. of Bits-
                                                                                                    Silicon Family NameiSPMACH 4000ZE
                                                                                                    Core ArchitectureCPLD
                                                                                                    Core Sub-ArchitectureCPLD
                                                                                                    Silicon Core NumberLC4256ZE-5TN144C
                                                                                                    Kit ContentsEvaluation Board for LC4256ZE-5TN144C CPLD, USB Cable, User Guide
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The LC4256ZE-B-EVN is an ispMACH 4256ZE breakout board evaluation kit. It is an easy to use platform for evaluating and designing with ispMACH 4256ZE CPLD. The ispMACH 4256ZE breakout board is a simple, low cost board that provides convenient access to I/O's. Each I/O on the device is connected to 100mil header holes. By adding test probes, jumper wires or pin headers to the board, user can easily evaluate function and performance of the I/O cells of the ispMACH 4256ZE. This board has a 3inch x 3inch form factor and features a USB mini B connector for power and programming and LED array and prototype area. By using free Lattice design tools, user can reprogram the ispMACH 4256ZE to review their own custom design.

                                                                                                    • LC4256ZE-5TN144C ispMACH 4256ZE CPLD
                                                                                                    • Pre programmed hardware test program
                                                                                                    • Eight LEDs for output and power indication
                                                                                                    • Four 2 x 20 expansion header landings for general I/O, JTAG and external power
                                                                                                    • 4 x 15 prototype area
                                                                                                    • USB mini B connector
                                                                                                    • 1 x 8 expansion header landing for JTAG
                                                                                                    • 3.3V and 1.8V supply rails

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Contents

                                                                                                    IspMACH 4256ZE Breakout board, USB mini cable for power & programming, Quick start instructions.

                                                                                                    Warnings

                                                                                                    ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Lattice Semiconductor

                                                                                                    Silicon Family Name

                                                                                                    iSPMACH 4000ZE

                                                                                                    Core Sub-Architecture

                                                                                                    CPLD

                                                                                                    Kit Contents

                                                                                                    Evaluation Board for LC4256ZE-5TN144C CPLD, USB Cable, User Guide

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    CPLD

                                                                                                    Silicon Core Number

                                                                                                    LC4256ZE-5TN144C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733080
                                                                                                    US ECCN:4A994.i
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.163
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.