Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$1,162.540 |
Product Information
Product Overview
MachXO2 breakout board is a simple, low-cost board that provides convenient access to densely-spaced I/Os. Each I/O on the device is connected to a 100-mil header hole. By adding test probes, jumper wires or pin headers to the board, you can easily evaluate function and performance through the sysIO buffers of the MachXO2 device. This board is a 3x3 inch form factor, and features a USB mini-B connector for power and programming, an LED array, and prototype area. A USB cable is included with the kit, and demos area available for download. By using the free Lattice design tools, you can reprogram the MachXO2 device to review your own custom designs.
- MachXO2 FPGA: LCMXO2-7000HE-4TG144C
- Pre-programmed hardware test program (source file is downloadable)
- Status LEDs
- Expansion header landings
- USB Mini-B connector (program/power)
- JTAG header landing
Contents
MachXO2 breakout board, USB-mini cable for power and programming, Quickstart guide.
Technical Specifications
Lattice Semiconductor
MachXO2
-
MachXO2 Breakout Board, USB-Mini Cable for Power and Programming, QuickStart Guide
No SVHC (25-Jun-2025)
-
FPGA
LCMXO2-7000HE-4TG144C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate