Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$85.050 |
Price for:Each
Minimum: 1
Multiple: 1
HK$85.05
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-233
Order Code2311269
Technical Datasheet
Silicon ManufacturerAnalog Devices
Accessory TypeAudio Amplifier
For Use WithEmbedded Systems/Development Boards
Silicon Core NumberSSM2377
Kit Application TypeAudio
Application Sub TypeClass D Audio Power Amplifier
Kit ContentsEvaluation Board SSM2377
Product Range-
Product Overview
PMODAMP2 amplifies low power audio signals to drive a monophonic output. The module features a digital gain select that allows output at 6dB and 12dB with pop and click suppression. A Digilent 6 pin connector provides the audio input to the module and a 1/8inch mono jack supplies the speaker output.
- Filterless, high efficiency, mono 2.5W class-D audio amplifier
- Digital gain select
- Pop and click suppression
- Micropower shutdown mode
- 2.5V to 5V operating voltage
Applications
Audio, Consumer Electronics, Portable Devices
Contents
Board, 6inch 6 pin cable.
Technical Specifications
Silicon Manufacturer
Analog Devices
For Use With
Embedded Systems/Development Boards
Kit Application Type
Audio
Kit Contents
Evaluation Board SSM2377
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Audio Amplifier
Silicon Core Number
SSM2377
Application Sub Type
Class D Audio Power Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120655