Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8A-DISCOVERY
Order Code2318915
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$212.540 |
Price for:Each
Minimum: 1
Multiple: 1
HK$212.54
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8A-DISCOVERY
Order Code2318915
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits8bit
Silicon Family NameSTM8AF52xx, STM8AL3xxx
Core ArchitectureSTM8
Core Sub-ArchitectureSTM8
Silicon Core NumberSTM8AF5288, STM8AL3L68
Product Range-
Product Overview
STM8A-DISCOVERY helps user discover the STM8AF5288 and STM8AL3L68 automotive microcontroller features and develop applications through two dedicated application boards that can be connected together via a LIN network. The STM8AF board can perform both CAN and LIN communications with the MCU powered at 5V and is ready to be connected into a network with its integrated transceiver.
- On board ST-LINK/V2 included for debugging and programming
- Board power supply through 5V USB bus
- Internal dual ST662A step up converter building the 12Vdc when powered by USB port
- L99PM62GXP power management IC with LIN & CAN with SPI control interface & high side drivers
- Extension header for L99PM62GXP including relays, high side outputs and wake up capabilities
- STM8AF5288T MCU featuring 64Kbytes Flash, 2Kbytes data EEPROM, LIN, CAN in an 48 pin package
- STM8AL3L68T MCU featuring 32Kbytes Flash, 1Kbytes data EEPROM, LCD in an 48 pin package
- 4 digit alphanumeric LCD display including 4 bars display
- Extension header for MCU connectivity
- 16MHz HSE XTAL crystal oscillator
Contents
STM8AF and STM8AL boards, USB cable.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM8AF52xx, STM8AL3xxx
Core Sub-Architecture
STM8
Kit Contents
Discovery kit STM8AF5288T, STM8AL3L68T, USB Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
8bit
Core Architecture
STM8
Silicon Core Number
STM8AF5288, STM8AL3L68
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002