register your interest here
Quantity | Price |
---|---|
1+ | HK$14,051.910 |
Product Information
Product Overview
AES-VE2302-DK-G is a Versal AI edge SOM and I/O carrier card development kit. The VE2302 System-On-Module (SOM) provides flexibility and versatility for developers to enable designs with the AMD Versal™ AI Edge series. This SOM is a small form factor and full-featured board based on Versal AI Edge VE2302 device featuring 328K programmable logic cells with a Dual-core Arm® Cortex®-A72 MPCore™ and Dual-core Arm Cortex-R5F MPCore, as well as L1 and L2 cache and 256KB on-chip memory all with ECC. The SOM provides use of the Versal AI Edge GTYP transceivers (8) and IO pins including, HDIO (22), PMC MIO (13), LPD MIO (12), XPIO (80) and SYSMON interfaces. Targeted for apps (Artificial intelligence, machine learning, Embedded compute, Edge sensor, robotics) and markets such as communications, healthcare, Embedded vision, home & building automation, industrial, computer vision, security & surveillance.
- AMD Versal AI Edge XCVE2302- 1LSESFVA784-E, 256KB on-chip memory w/ECC, 229,688 FPGA logic cells
- Micron LPDDR4 SDRAM (4GB, 2x32), Micron OSPI flash (256MB) and Micron eMMC flash (32GB)
- Gigabit Ethernet RGMII PHY,USB 2.0 ULPI PHY, I2C MAC EEPROM and I2C 8-Bit I/O expander
- 2-channel I2C switch/mux, reference clock and real time clock
- Connections to carrier card: pins: 80 user XPIO, 22 user HDIO, 12 user LPD MIO, 13 user PMC MIO
- 8 GTYP transceiver, 8 GTYP reference clock inputs, SYSMON interface
- USB 2.0 connector interface, Gigabit Ethernet RJ45 connector interface
- PMBus interface, Carrier card I2C interface, SOM VCC-BATT battery input, SOM reset input
- Carrier card reset output and SOM power good output
- SOM to carrier card ground pins and SOM input voltages and output sense pins
Contents
VE2302 SOM, Quick-start card, I/O carrier card.
Technical Specifications
AMD
Versal AI Edge
Cortex-A72, Cortex-R5F
System-On-Module VE2302, AI Edge I/O Carrier Card, 12V Power Supply, Quick-Start Card
No SVHC (25-Jun-2025)
32 / 64bit
ARM
VE2302
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate