Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | HK$1,309.480 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,309.48
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
DFR1147 is a LattePanda Mu - A Micro x86 compute module. It features Intel N100 quad-core processor, 16GB LPDDR5 memory, and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes. These flexible ports and open-source carrier board files enable users to effortlessly design custom carrier boards to meet their unique requirements.
- CPU: Intel at processor NI 00 4 cores, MAX 3.4GHz configurable TDP: 6 to 35W
- 16GB, LPDDR5 4800MT/s and support IBECC RAM
- 64GB eMMC 5.1 storage
- Intel Processor N100 (Up to 3.4GHz, 4-core, 4-thread)
- Onboard 16GB 4800MHz LPDDR5 memory with IBECC supported
- Multiple OS Support: Windows 10, Windows 11, Ubuntu
- Open-source Design Files (KiCAD) of carrier boards
- I/O: PCIe 3.0: up to 9 lanes, SATA 3.0: up to 2 ports, USB 3.2 (10Gbps): up to 4 ports
- USB 2.0 (480Mbps): 8 ports and I2C, UART and GPIOs
- Power: 9~20V and Size: 69.6 x 60mm
Contents
LattePanda Mu Compute Module (N100 16GB), Product manual.
Technical Specifications
Core Architecture
i7-N100
Silicon Core Number
x86
Product Range
-
Core Sub-Architecture
-
Kit Contents
Compute Module LattePanda Mu N100, Product Manual
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04