Print Page
Image is for illustrative purposes only. Please refer to product description.
1,450 In Stock
Need more?
1450 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$43.200 |
| 5+ | HK$37.800 |
| 10+ | HK$31.320 |
| 20+ | HK$28.080 |
| 50+ | HK$25.920 |
Price for:Each
Minimum: 1
Multiple: 1
HK$43.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDNC-4796
Order Code2762430
Accessory TypeDin Rail Mounting Clip
For Use WithDin Rail Tracks
Length37.3mm
Height7.6mm
Width14mm
Rail MaterialSteel
Fixing Centres-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DNC-4796 is a Mounting Clip that allows mounting of small enclosures and other devices that don't have a built-in DIN rail mounting flange to a 35mm DIN rail. It is easy to install and requires drilling of one 4.3mm diameter hole in the mounting surface.
- Fits 35mm DIN rails
- Larger boxes may require two clip
- NEMA rated boxes may need sealing washer to maintain NEMA rating
- 0.8mm thick steel-plated material
- Zinc-plated finish
Applications
Industrial
Technical Specifications
Accessory Type
Din Rail Mounting Clip
Length
37.3mm
Width
14mm
Fixing Centres
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Din Rail Tracks
Height
7.6mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007102