Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Power Distribution Strips
                      Print Page

                      T982A1-F-SS-009

                      POWER DISTRIBUTION UNIT, 12WAY, 12A, 9FT

                      EATON POWERWARE T982A1-F-SS-009
                      EATON POWERWARE T982A1-F-SS-009
                      EATON POWERWARE T982A1-F-SS-009
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON POWERWARE
                      Manufacturer Part NoT982A1-F-SS-009
                      Order Code2502365
                      Product RangeT982 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerEATON POWERWARE
                      Manufacturer Part NoT982A1-F-SS-009
                      Order Code2502365
                      Product RangeT982 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Outlets12Outlets
                      Supply Voltage VAC125VAC
                      Current Rating12A
                      Length - Metric177.8mm
                      External Width - Metric482.6mm
                      Cable Length - Metric2.74m
                      Length - Imperial7"
                      External Width - Imperial19"
                      Cable Length - Imperial9ft
                      Product RangeT982 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      No. of Outlets

                      12Outlets

                      Current Rating

                      12A

                      External Width - Metric

                      482.6mm

                      Length - Imperial

                      7"

                      Cable Length - Imperial

                      9ft

                      SVHC

                      No SVHC (15-Jan-2018)

                      Supply Voltage VAC

                      125VAC

                      Length - Metric

                      177.8mm

                      Cable Length - Metric

                      2.74m

                      External Width - Imperial

                      19"

                      Product Range

                      T982 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):4.9896
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.