Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Rack Shelves
                      Print Page

                      RASV190120BK1

                      Rack Shelf, 19 Inch, Vented, Steel, Black, 1U, 490 mm, 508 mm, Standard 19" Rack Cabinets, 19.3 "

                      HAMMOND RASV190120BK1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part NoRASV190120BK1
                      Order Code2321261
                      Product RangeHammond - RAS Series
                      Also Known AsGTIN UPC EAN: 0623980030470
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      27 In Stock

                      Need more?

                      27 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$627.670
                      5+HK$536.530
                      10+HK$501.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$627.67
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part NoRASV190120BK1
                      Order Code2321261
                      Product RangeHammond - RAS Series
                      Also Known AsGTIN UPC EAN: 0623980030470
                      Technical Datasheet

                      Data Sheet

                      Rack U Height1U
                      External Width - Metric490mm
                      External Depth - Metric508mm
                      For Use WithStandard 19" Rack Cabinets
                      External Width - Imperial19.3"
                      External Depth - Imperial20"
                      Product RangeHammond - RAS Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      A 1U Vented Universal Rack Shelf made of with rugged textured black powder paint finish. The RAS series shelf allows easy rack-mounting of equipment or items that do not have rack-mounting capabilities. Universal design mounts to any standard EIA compliant rack or cabinet. Mounts to rack rails either as an internal shelf or external shelf/work area.

                      • Allows easy rack mounting of equipment or items that do not have rack mounting capabilities
                      • Mounts to rack rails either as an internal shelf or external shelf/work area
                      • Up to (19kg) load rating
                      • Rugged textured RAL9005 black powder paint finish
                      • TAA-compliant for GSA Schedule purchases

                      Applications

                      Industrial

                      Technical Specifications

                      Rack U Height

                      1U

                      External Depth - Metric

                      508mm

                      External Width - Imperial

                      19.3"

                      Product Range

                      Hammond - RAS Series

                      External Width - Metric

                      490mm

                      For Use With

                      Standard 19" Rack Cabinets

                      External Depth - Imperial

                      20"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Canada
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269098
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):4.989512
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.