Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACCURIDE
Manufacturer Part NoDZ3832-0045SC
Order Code1344830
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$492.140 |
| 5+ | HK$369.550 |
| 10+ | HK$339.350 |
| 20+ | HK$308.860 |
| 50+ | HK$302.690 |
Price for:1 Pair
Minimum: 1
Multiple: 1
HK$492.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DZ3832-0045SC is a Non-pivot Slide offers 100% extension with load rating up to 50kg.
- Two self close options
- 12.7mm slide thickness
- Front disconnect
- Hold-in
- Cam drawer adjust (3.2mm)
- Closing/opening force 1.4-2.7kg per slide
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
907mm
Carrying Capacity
50kg
Length
450mm
Bearing Style
Ball
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.34