Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$414.700 |
5+ | HK$357.440 |
10+ | HK$334.090 |
20+ | HK$327.410 |
Price for:Each
Minimum: 1
Multiple: 1
HK$414.70
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No500-0950.
Order Code722467
Product Range500
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric54mm
External Width - Metric297mm
External Depth - Metric199mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial2.13"
External Width - Imperial11.69"
External Depth - Imperial7.83"
Product Range500
ConfigurableNo
Product Overview
The 500-0950 is a Sloped Console made of aluminium top slope, steel base and back. Easy to machine aluminium top panels are 0.064-inch thick aluminium. Sold pre-assembled with a two tone grey powder paint finish (base is dark satin grey, slope top is smooth light grey).
- 4 Self adhesive rubber feet and required hardware
- Vertical side rows of ventilation
- 15° Sloped
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
54mm
External Depth - Metric
199mm
Body Colour
Grey
External Height - Imperial
2.13"
External Depth - Imperial
7.83"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
297mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
11.69"
Product Range
500
Configurable
No
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32