Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoKLIPPON STB 3 SS
Order Code1850667
Product RangeKlippon STB
Also Known As1002720000
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$3,179.900 |
Price for:Each
Minimum: 1
Multiple: 1
HK$3,179.90
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoKLIPPON STB 3 SS
Order Code1850667
Product RangeKlippon STB
Also Known As1002720000
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric190mm
External Width - Metric190mm
External Depth - Metric100mm
IP RatingIP66
Body ColourSilver
NEMA RatingNEMA 4, 4X
External Height - Imperial7.48"
External Width - Imperial7.48"
External Depth - Imperial3.94"
Product RangeKlippon STB
ConfigurableNo
Product Overview
The KLIPPON STB 3 SS is a Stainless-steel Enclosure ideally suited for the energy and process industry and transportation. The seal is protected against compression this ensures that a permanent and secure seal is maintained. The Klippon® STB series is the perfect complement to the existing Klippon housing product line. Enclosure of this series complies with international standards such as EN 62208 and EN 60079-0/7 (ATEX).
- A standard seal that is resistant to high temperatures extended temperature range of -50 to 100°C
- Flexible options when mounting the internal rail
- Earth stud in housing cover and bottom section
- Lasered welding seams offer improved quality
- Delivered with welded-on mounting to ensure an optimal housing installation
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
190mm
External Depth - Metric
100mm
Body Colour
Silver
External Height - Imperial
7.48"
External Depth - Imperial
3.94"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Steel
External Width - Metric
190mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
7.48"
Product Range
Klippon STB
Configurable
No
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.433