Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part NoRCPM 310 F
Order Code1262033
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOPLA
Manufacturer Part NoRCPM 310 F
Order Code1262033
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric112mm
External Width - Metric296mm
External Depth - Metric261mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial4.41"
External Width - Imperial11.65"
External Depth - Imperial10.28"
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
112mm
External Depth - Metric
261mm
Body Colour
Grey
External Height - Imperial
4.41"
External Depth - Imperial
10.28"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
ABS
External Width - Metric
296mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
11.65"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.168