Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBD-15456
Order Code1142297
Product RangeNBD Series
Enclosure TypeMultipurpose
Enclosure MaterialPBT, Polycarbonate
External Height - Metric561mm
External Width - Metric380mm
External Depth - Metric179mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial22.1"
External Width - Imperial15"
External Depth - Imperial7.04"
Product RangeNBD Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
561mm
External Depth - Metric
179mm
Body Colour
Gray
External Height - Imperial
22.1"
External Depth - Imperial
7.04"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
PBT, Polycarbonate
External Width - Metric
380mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
15"
Product Range
NBD Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.51332