Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDPN30/22
Order Code161755
Also Known AsDPN IND BOX PLSTC 306 X 226 X 127
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price | 
|---|---|
| 1+ | HK$481.610 | 
| 5+ | HK$445.250 | 
| 10+ | HK$420.610 | 
Price for:Each
Minimum: 1
Multiple: 1
HK$481.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDPN30/22
Order Code161755
Also Known AsDPN IND BOX PLSTC 306 X 226 X 127
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric226mm
External Width - Metric306mm
External Depth - Metric127mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial8.9"
External Width - Imperial12.05"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DPN30/22 is an insulated Junction Box Enclosure with plain sides. The device is consisting of base and lid made of light RAL 7035 made of ABS. It is unaffected by outdoor conditions and conform to the standard CEI 998.1 and 998.2-5.
- Self-extinguishing (750°C), double insulation and high impact resistance
- Bases prepared for direct fixation to the wall
- Caps with the box will keep the water tightness and double insulation
- Safety screws and lids for references
- Internal hinges
- 400V Insulation tension AC
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
226mm
External Depth - Metric
127mm
Body Colour
Grey
External Height - Imperial
8.9"
External Depth - Imperial
5"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
ABS
External Width - Metric
306mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
12.05"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.366219