Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Metal Rivets
                                                                                                    Print Page

                                                                                                    983

                                                                                                    Riveting Nuts, Aluminium, 6 mm, 9 mm, 30 Pack

                                                                                                    LASER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LASER 983
                                                                                                    ManufacturerLASER
                                                                                                    Manufacturer Part No983
                                                                                                    Order Code2503742
                                                                                                    Also Known AsGTIN UPC EAN: 5018341009830
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$149.200
                                                                                                    Price for:Pack of 30
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$149.20
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    LASER
                                                                                                    ManufacturerLASER
                                                                                                    Manufacturer Part No983
                                                                                                    Order Code2503742
                                                                                                    Also Known AsGTIN UPC EAN: 5018341009830
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Diameter9mm
                                                                                                    Grip Range Min1.5mm
                                                                                                    Grip Range Max2.5mm
                                                                                                    Overall Length13.5mm
                                                                                                    External Depth6mm
                                                                                                    Mounting Hole Dia9mm
                                                                                                    Fastener MaterialAluminium
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    Aluminium rivet nuts to use with a rivet nut setting tool.

                                                                                                    • M6 x 1.0 Thread size
                                                                                                    • Length: 13.5mm
                                                                                                    • External diameter: 9mm; head diameter: 12.3mm
                                                                                                    • For material thicknesses: 1.0 - 2.5mm

                                                                                                    Technical Specifications

                                                                                                    External Diameter

                                                                                                    9mm

                                                                                                    Grip Range Max

                                                                                                    2.5mm

                                                                                                    External Depth

                                                                                                    6mm

                                                                                                    Fastener Material

                                                                                                    Aluminium

                                                                                                    Grip Range Min

                                                                                                    1.5mm

                                                                                                    Overall Length

                                                                                                    13.5mm

                                                                                                    Mounting Hole Dia

                                                                                                    9mm

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:76161000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.05
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.