Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREDAPT
Manufacturer Part NoSW-Z-6-0-00-04
Order Code7186125
Your Part Number
Technical Datasheet
105 In Stock
Need more?
105 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$268.020 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
HK$268.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREDAPT
Manufacturer Part NoSW-Z-6-0-00-04
Order Code7186125
Technical Datasheet
Internal Diameter-
External Diameter30.5mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM20
Product Range-
Product Overview
The IPWSHRNYLM20 is a M20 Sealing Washer, made of nylon 6 (polyamide 6). This SW-Z series IP sealing washer is fitted between an entry component and the equipment to maintain the ingress protection of the equipment.
- 1.5mm Thickness
Applications
Industrial
Technical Specifications
Internal Diameter
-
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
30.5mm
Thread Size - Metric
M20
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85371099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002