Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Gears
                                                                                                    Print Page

                                                                                                    101281036FAR

                                                                                                    Spur Gear, Acetal, Injection Moulded, 36 Teeth, 12 mm Hub Dia, 6.1 N-m, 4 mm Bore, Module 0.5

                                                                                                    HUCO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HUCO 101281036FAR
                                                                                                    ManufacturerHUCO
                                                                                                    Manufacturer Part No101281036FAR
                                                                                                    Order Code3471317
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$12.770
                                                                                                    10+HK$11.810
                                                                                                    25+HK$10.730
                                                                                                    50+HK$9.520
                                                                                                    100+HK$8.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$12.77
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    HUCO
                                                                                                    ManufacturerHUCO
                                                                                                    Manufacturer Part No101281036FAR
                                                                                                    Order Code3471317
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Gear MaterialAcetal
                                                                                                    No. of Teeth36
                                                                                                    Tensile Strength N/m²-
                                                                                                    Flange Diameter12mm
                                                                                                    Torque6.1N-m
                                                                                                    Bore Size4mm
                                                                                                    Module Number0.5
                                                                                                    Product Range-

                                                                                                    Technical Specifications

                                                                                                    Gear Material

                                                                                                    Acetal

                                                                                                    Tensile Strength N/m²

                                                                                                    -

                                                                                                    Torque

                                                                                                    6.1N-m

                                                                                                    Module Number

                                                                                                    0.5

                                                                                                    No. of Teeth

                                                                                                    36

                                                                                                    Flange Diameter

                                                                                                    12mm

                                                                                                    Bore Size

                                                                                                    4mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84834021
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.004
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.