Print Page
Image is for illustrative purposes only. Please refer to product description.
828 In Stock
Need more?
828 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$45.330 |
| 5+ | HK$37.760 |
| 10+ | HK$32.980 |
| 20+ | HK$30.420 |
| 50+ | HK$29.130 |
Price for:Each
Minimum: 1
Multiple: 1
HK$45.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No3044.0899
Order Code861352
Technical Datasheet
External Height - Imperial4.43"
External Height - Metric112.4mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.73"
External Width - Metric18.6mm
Handle MaterialPlastic
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3044.0899 is a black Carrying Handle made of PPN. This plastic carrying handle for special ergonomic requirements. The curved shape and the rounded cross-section take this requirement into account. The handle is mounted from the front. The mounts are covered by removable flaps.
- 80N Carrying capacity
Applications
Industrial
Contents
Handle, Cheese head screws.
Technical Specifications
External Height - Imperial
4.43"
External Diameter - Imperial
-
External Width - Imperial
0.73"
Handle Material
Plastic
Product Range
-
External Height - Metric
112.4mm
External Diameter - Metric
-
External Width - Metric
18.6mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39263000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015