Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Handles & Hardware
                                                                                                    4. Handles
                                                                                                    5. Equipment Handles
                                                                                                    Print Page

                                                                                                    3270.0883

                                                                                                    Handle, Bow, Black, 3.94 ", 100 mm, 0.31 ", 8 mm, 0.31 ", 8 mm

                                                                                                    MENTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MENTOR 3270.0883
                                                                                                    ManufacturerMENTOR
                                                                                                    Manufacturer Part No3270.0883
                                                                                                    Order Code4216398
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    257 In Stock

                                                                                                    Need more?

                                                                                                    257 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$68.470
                                                                                                    5+HK$58.070
                                                                                                    10+HK$50.320
                                                                                                    20+HK$46.560
                                                                                                    50+HK$45.190
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$68.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MENTOR
                                                                                                    ManufacturerMENTOR
                                                                                                    Manufacturer Part No3270.0883
                                                                                                    Order Code4216398
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Height - Imperial3.94"
                                                                                                    External Height - Metric100mm
                                                                                                    External Diameter - Imperial0.31"
                                                                                                    External Diameter - Metric8mm
                                                                                                    External Width - Imperial0.31"
                                                                                                    External Width - Metric8mm
                                                                                                    Handle MaterialSteel
                                                                                                    Handle TypeBow
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    The 3270.0883 is a black Bow-type Handle made of powder-coated steel with chrome-plated mounting washers. These ensure a flush seating of the handle, even in the case of large mounting holes. It is suitable for pulling, pushing and lifting actions in appliance and apparatus engineering.

                                                                                                    • 400N Carrying capacity

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    Handle, Cover washers, Cheese head screws (M3x8/M4x12/M5x12) and Washers.

                                                                                                    Technical Specifications

                                                                                                    External Height - Imperial

                                                                                                    3.94"

                                                                                                    External Diameter - Imperial

                                                                                                    0.31"

                                                                                                    External Width - Imperial

                                                                                                    0.31"

                                                                                                    Handle Material

                                                                                                    Steel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height - Metric

                                                                                                    100mm

                                                                                                    External Diameter - Metric

                                                                                                    8mm

                                                                                                    External Width - Metric

                                                                                                    8mm

                                                                                                    Handle Type

                                                                                                    Bow

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:83024900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.05
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.