Print Page
Image is for illustrative purposes only. Please refer to product description.
777 In Stock
Need more?
777 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$93.950 |
5+ | HK$63.820 |
Price for:Each
Minimum: 1
Multiple: 1
HK$93.95
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3044.1380
Order Code861376
Technical Datasheet
External Height - Imperial6.85"
External Height - Metric174mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial1.14"
External Width - Metric29mm
Handle MaterialPlastic
Handle TypeBow
Product Range-
Product Overview
- Black polyethylene carrying handle
- Integral screw covers to provide flush finish
- Carrying capacity 250N
- Not supplied with fixing screws
- Dimensions:
- A:- 138mm fixing centres
- B:- 174mm length
- C:- 38.7mm
- D:- 7.7mm
- E:- 29mm handle width
- F:- 5.1mm
- Screw Size:- M5
Technical Specifications
External Height - Imperial
6.85"
External Diameter - Imperial
-
External Width - Imperial
1.14"
Handle Material
Plastic
Product Range
-
External Height - Metric
174mm
External Diameter - Metric
-
External Width - Metric
29mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044