Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Fasteners & Mechanical
                      3. Hydraulics & Pumps
                      4. Pumps
                      5. Hydraulic
                      Print Page

                      HCHP-1

                      Hand Pump, Hydraulic Calibration, 0 to 10000 psi, 1/4" NPT/BSP, HCHP Series

                      DWYER HCHP-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoHCHP-1
                      Order Code4287275
                      Product RangeHCHP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$22,263.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$22,263.21
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoHCHP-1
                      Order Code4287275
                      Product RangeHCHP Series
                      Technical Datasheet

                      Data Sheet

                      Operating Pressure Max10000psi
                      Operating Voltage-
                      Current Rating-
                      Flow Rate Max-
                      Gas Type-
                      Power Rating-
                      Size1/4" NPT/BSP
                      Fluid Type-
                      Rotational Speed Max-
                      Product RangeHCHP Series
                      SVHCTo Be Advised

                      Product Overview

                      HCHP-1 is a series HCHP hydraulic calibration hand pump. It utilizes a fully adjustable stroke control that allows for quick priming, easy pumping, and fast pressure generation up to 10,000psi (700bar). The ergonomically engineered handles provide extra comfort, while the triple filtration system ensures pump operation in spite of dirty conditions. Typical applications include instrument calibration, laboratories and production areas.

                      • 1/4" NPT/BSP process connection and 1/4" NPT/BSP gauge connection
                      • Oversized check valve maintain smooth operation
                      • Shatterproof reservoir and stainless steel construction guarantee no leaks

                      Technical Specifications

                      Operating Pressure Max

                      10000psi

                      Current Rating

                      -

                      Gas Type

                      -

                      Size

                      1/4" NPT/BSP

                      Rotational Speed Max

                      -

                      SVHC

                      To Be Advised

                      Operating Voltage

                      -

                      Flow Rate Max

                      -

                      Power Rating

                      -

                      Fluid Type

                      -

                      Product Range

                      HCHP Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84131900
                      US ECCN:TBC
                      EU ECCN:TBC
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.905088
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.