Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. LED Lighting Components
                      3. COB LEDs
                      4. Multicolour COB LEDs
                      Print Page

                      MCE4CT-A2-0000-00A5AAAA1.

                      LED, HIGH POWER, RED/GREEN/BLUE/WHITE

                      CREE LED MCE4CT-A2-0000-00A5AAAA1.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoMCE4CT-A2-0000-00A5AAAA1.
                      Order Code2124789
                      Product RangeXLamp MC-E Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoMCE4CT-A2-0000-00A5AAAA1.
                      Order Code2124789
                      Product RangeXLamp MC-E Series
                      Technical Datasheet

                      Data Sheet

                      COB ColourRed, Green, Blue, White
                      Colour Rendering Index Max75
                      Power Rating9.5W
                      Luminous Flux @ TestR 30.6lm, G 67.2lm, B 8.2lm, W 100lm
                      Forward Current @ Test350mA
                      Viewing Angle115°
                      Forward Voltage VF TypR 2.1V, G 3.4V, B 3.2V, W 3.1V
                      Nominal CCT (K)-
                      COB Length7mm
                      COB Width7.5mm
                      Opto Case StyleSMD-8, Gull Wing, Exposed Pad
                      Lumens / Watt @ Current Test99lm/W
                      Light Emitting Surface-
                      Lens TypeMulti-LED
                      Lens ShapeDome
                      Height4.48mm
                      Product RangeXLamp MC-E Series
                      SVHCTo Be Advised

                      Technical Specifications

                      COB Colour

                      Red, Green, Blue, White

                      Power Rating

                      9.5W

                      Forward Current @ Test

                      350mA

                      Forward Voltage VF Typ

                      R 2.1V, G 3.4V, B 3.2V, W 3.1V

                      COB Length

                      7mm

                      Opto Case Style

                      SMD-8, Gull Wing, Exposed Pad

                      Light Emitting Surface

                      -

                      Lens Shape

                      Dome

                      Product Range

                      XLamp MC-E Series

                      Colour Rendering Index Max

                      75

                      Luminous Flux @ Test

                      R 30.6lm, G 67.2lm, B 8.2lm, W 100lm

                      Viewing Angle

                      115°

                      Nominal CCT (K)

                      -

                      COB Width

                      7.5mm

                      Lumens / Watt @ Current Test

                      99lm/W

                      Lens Type

                      Multi-LED

                      Height

                      4.48mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00215
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.