Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. COB LEDs
                                                                                                    4. Single Colour COB LEDs
                                                                                                    Print Page

                                                                                                    LXZ1-PA01-0350

                                                                                                    LED Single Colour, Red, 655nm, 0.35W, 350lm Min, 700mA if Max, 145°, 2.25V, Square, SMD

                                                                                                    LUMILEDS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LUMILEDS LXZ1-PA01-0350
                                                                                                    ManufacturerLUMILEDS
                                                                                                    Manufacturer Part NoLXZ1-PA01-0350
                                                                                                    Order Code2148793
                                                                                                    Product RangeLUXEON Z
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    12,494 In Stock

                                                                                                    Need more?

                                                                                                    12494 Delivery in 3-4 Business Days(UK stock)
                                                                                                    Available until stock is exhausted
                                                                                                    QuantityPrice
                                                                                                    1+HK$22.880
                                                                                                    10+HK$16.140
                                                                                                    25+HK$16.070
                                                                                                    50+HK$14.440
                                                                                                    100+HK$12.840
                                                                                                    500+HK$12.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$22.88
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    LUMILEDS
                                                                                                    ManufacturerLUMILEDS
                                                                                                    Manufacturer Part NoLXZ1-PA01-0350
                                                                                                    Order Code2148793
                                                                                                    Product RangeLUXEON Z
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    COB ColourRed
                                                                                                    Colour Rendering Index Max-
                                                                                                    Power Rating350mW
                                                                                                    Luminous Flux @ Test-
                                                                                                    Forward Current @ Test-
                                                                                                    Viewing Angle145°
                                                                                                    Forward Voltage VF Typ2.75V
                                                                                                    Nominal CCT (K)-
                                                                                                    COB Length1.7mm
                                                                                                    COB Width1.3mm
                                                                                                    Opto Case StyleSMD-2, No Lead
                                                                                                    Lumens / Watt @ Current Test360lm/W
                                                                                                    Light Emitting Surface-
                                                                                                    Lens Type-
                                                                                                    Lens ShapeSquare
                                                                                                    Height0.66mm
                                                                                                    Product RangeLUXEON Z
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The LXZ1-PA01-0350 is a 350lm deep red Broad Portfolio LED enable never before seen lumen density, flexibility and freedom of design. The Luxeon Z series LED including Lime enabling highly efficient colour mixing by providing a convenient above-black body colour point with optical standalone efficacy. Industry's leading lm/mm² for high flux density solutions. It has highest degree of design flexibility. Superior colour mixing and beam control through choice of optics. It enables linear, rectangular and circular customizable light sources. It has up to 1A maximum drive current.

                                                                                                    • 2.2mm² micro footprint
                                                                                                    • Undomed
                                                                                                    • Tested and Binned at 500mA

                                                                                                    Applications

                                                                                                    LED Lighting

                                                                                                    Technical Specifications

                                                                                                    COB Colour

                                                                                                    Red

                                                                                                    Power Rating

                                                                                                    350mW

                                                                                                    Forward Current @ Test

                                                                                                    -

                                                                                                    Forward Voltage VF Typ

                                                                                                    2.75V

                                                                                                    COB Length

                                                                                                    1.7mm

                                                                                                    Opto Case Style

                                                                                                    SMD-2, No Lead

                                                                                                    Light Emitting Surface

                                                                                                    -

                                                                                                    Lens Shape

                                                                                                    Square

                                                                                                    Product Range

                                                                                                    LUXEON Z

                                                                                                    Colour Rendering Index Max

                                                                                                    -

                                                                                                    Luminous Flux @ Test

                                                                                                    -

                                                                                                    Viewing Angle

                                                                                                    145°

                                                                                                    Nominal CCT (K)

                                                                                                    -

                                                                                                    COB Width

                                                                                                    1.3mm

                                                                                                    Lumens / Watt @ Current Test

                                                                                                    360lm/W

                                                                                                    Lens Type

                                                                                                    -

                                                                                                    Height

                                                                                                    0.66mm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85414100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.02
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.