Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. LED Lighting Components
                      3. High Brightness LEDs
                      4. Single Colour High Brightness LEDs
                      Print Page

                      ASMT-MR00-AHJ00

                      High Brightness LED, Moonstone, Red, 625 nm, 120 °, 40 lm, 350 mA

                      BROADCOM ASMT-MR00-AHJ00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoASMT-MR00-AHJ00
                      Order Code1618691
                      Product RangeMoonstone
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoASMT-MR00-AHJ00
                      Order Code1618691
                      Product RangeMoonstone
                      Technical Datasheet

                      Data Sheet

                      Product RangeMoonstone
                      LED ColourRed
                      Wavelength Typ625nm
                      Viewing Angle120°
                      Luminous Flux @ Test40lm
                      Forward Current If Max350mA
                      Forward Current @ Test350mA
                      Forward Voltage @ Test2.1V
                      Luminous Intensity @ Test-
                      Power Dissipation Pd805mW
                      Automotive Qualification Standard-
                      MSLMSL 4 - 72 hours
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The Moonstone series 3W high brightness power LED Light Source is a high performance energy efficient device which can handle high thermal and high driving current. The exposed pad design has excellent heat transfer from the package to the motherboard. The cool white power LED is available in various colour temperature ranging from 4000 to 10000K and warm white power LED ranging from 2600 to 4000K. The low profile package design is suitable for a wide variety of applications especially where height is a constraint. The package is compatible with reflow soldering. This will give more freedom and flexibility to the light source designer.

                      • Available in cool white & warm white
                      • Energy efficient
                      • Exposed pad for excellent heat transfer
                      • Suitable for reflow soldering process
                      • High current operation
                      • Long operation life
                      • Wide viewing angle
                      • Silicone encapsulation
                      • Non-ESD sensitive (threshold <gt/>16kV)
                      • MSL 4 products

                      Applications

                      LED Lighting, Commercial, Portable Devices

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Product Range

                      Moonstone

                      Wavelength Typ

                      625nm

                      Luminous Flux @ Test

                      40lm

                      Forward Current @ Test

                      350mA

                      Luminous Intensity @ Test

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      LED Colour

                      Red

                      Viewing Angle

                      120°

                      Forward Current If Max

                      350mA

                      Forward Voltage @ Test

                      2.1V

                      Power Dissipation Pd

                      805mW

                      MSL

                      MSL 4 - 72 hours

                      Technical Docs (3)

                      EOL Notices EN

                      Application Note EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002368
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.