Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. LED Lighting Components
                      3. High Brightness LEDs
                      4. Single Colour High Brightness LEDs
                      Print Page

                      GR CS8PM1.23-KPKR-1

                      High Brightness LED, OSLON SSL 80 Series, Red, 623 nm, 80 °, 89.2 lm, 1 A

                      AMS OSRAM GROUP GR CS8PM1.23-KPKR-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoGR CS8PM1.23-KPKR-1
                      Order Code4313151
                      Product RangeOSLON SSL 80 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      600+HK$5.910
                      1800+HK$5.750
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 600
                      Multiple: 600
                      HK$3,546.00
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoGR CS8PM1.23-KPKR-1
                      Order Code4313151
                      Product RangeOSLON SSL 80 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeOSLON SSL 80 Series
                      LED ColourRed
                      Wavelength Typ623nm
                      Viewing Angle80°
                      Luminous Flux @ Test89.2lm
                      Forward Current If Max1A
                      Forward Current @ Test350mA
                      Forward Voltage @ Test2.1V
                      Luminous Intensity @ Test-
                      Power Dissipation Pd-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      OSLON SSL 80 Series

                      Wavelength Typ

                      623nm

                      Luminous Flux @ Test

                      89.2lm

                      Forward Current @ Test

                      350mA

                      Luminous Intensity @ Test

                      -

                      Automotive Qualification Standard

                      -

                      LED Colour

                      Red

                      Viewing Angle

                      80°

                      Forward Current If Max

                      1A

                      Forward Voltage @ Test

                      2.1V

                      Power Dissipation Pd

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.