Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. LED Lighting Components
                      3. High Brightness LEDs
                      4. White High Brightness LEDs
                      Print Page

                      XPCWHT-L1-0000-007F6

                      LED, XLAMP XP-C, NEUTRAL WHITE, 67.2LM,

                      CREE LED XPCWHT-L1-0000-007F6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoXPCWHT-L1-0000-007F6
                      Order Code2088301
                      Product RangeXLamp XP-C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoXPCWHT-L1-0000-007F6
                      Order Code2088301
                      Product RangeXLamp XP-C Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeXLamp XP-C Series
                      LED ColourNeutral White
                      Viewing Angle125°
                      Luminous Flux @ Test67.2lm
                      CCT3700K
                      Forward Current If Max500mA
                      Forward Voltage @ Test3.4V
                      Forward Current @ Test350mA
                      Power Dissipation Pd2W
                      SVHCBoric acid (14-Jun-2023)

                      Technical Specifications

                      Product Range

                      XLamp XP-C Series

                      Viewing Angle

                      125°

                      CCT

                      3700K

                      Forward Voltage @ Test

                      3.4V

                      Power Dissipation Pd

                      2W

                      LED Colour

                      Neutral White

                      Luminous Flux @ Test

                      67.2lm

                      Forward Current If Max

                      500mA

                      Forward Current @ Test

                      350mA

                      SVHC

                      Boric acid (14-Jun-2023)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Boric acid (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000168
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.