Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3902-507F
Order Code2094337
Product Range597 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$13.350 |
| 10+ | HK$13.100 |
| 25+ | HK$12.850 |
| 50+ | HK$12.600 |
| 100+ | HK$12.350 |
| 500+ | HK$12.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$13.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3902-507F
Order Code2094337
Product Range597 Series
Technical Datasheet
Product Range597 Series
LED ColourWhite
LED MountingSMD
Bulb Size1.6mm x 2.3mm
Viewing Angle110°
Forward Current If20mA
Forward Voltage3.2V
Forward Current If Max100mA
Luminous Intensity900mcd
Forward Voltage @ Test3.2V
Lens ShapeRectangular
Forward Current @ Test20mA
Power Dissipation Pd84mW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
597 Series
LED Mounting
SMD
Viewing Angle
110°
Forward Voltage
3.2V
Luminous Intensity
900mcd
Lens Shape
Rectangular
Power Dissipation Pd
84mW
MSL
MSL 3 - 168 hours
LED Colour
White
Bulb Size
1.6mm x 2.3mm
Forward Current If
20mA
Forward Current If Max
100mA
Forward Voltage @ Test
3.2V
Forward Current @ Test
20mA
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077