Print Page
Image is for illustrative purposes only. Please refer to product description.

1,753 In Stock
Need more?
1753 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$7.980 |
| 10+ | HK$4.690 |
| 100+ | HK$4.240 |
| 500+ | HK$4.100 |
| 1000+ | HK$4.020 |
| 2500+ | HK$3.940 |
| 5000+ | HK$3.860 |
Price for:Each
Minimum: 1
Multiple: 1
HK$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC28810D
Order Code1755591
TopologyBoost, Buck, Flyback, SEPIC
LED Driver TypeIsolated
Input Voltage Min13V
Input Voltage Max18V
Output Voltage Max400V
Output Current Max5A
Switching Frequency Typ250kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Flyback, SEPIC
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency250kHz
Technical Specifications
Topology
Boost, Buck, Flyback, SEPIC
Input Voltage Min
13V
Output Voltage Max
400V
Switching Frequency Typ
250kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
250kHz
LED Driver Type
Isolated
Input Voltage Max
18V
Output Current Max
5A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Device Topology
Boost, Buck, Flyback, SEPIC
No. of Outputs
1Outputs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002