Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$30.040 |
10+ | HK$22.610 |
50+ | HK$19.650 |
100+ | HK$18.730 |
250+ | HK$17.760 |
500+ | HK$17.180 |
2500+ | HK$16.190 |
Product Information
Product Overview
The MAX16802AEUA+ is an offline and DC to DC PWM controller for high-brightness LED driver in 8 pin µMAX package. The high-brightness (HB) LED driver-control IC contains all the circuitry required for the design of wide-input-voltage-range LED drivers for general lighting and display applications. The MAX16802 is intended for low-input-voltage (10.8VDC to 24VDC) LED drivers. When the LED current needs to be tightly regulated, an additional on-board error amplifier with 1% accurate reference can be utilized. A wide dimming range can be implemented by using low-frequency PWM dimming. It features an input UVLO for programming the input-supply start voltage and to ensure proper operation during brownout conditions. The MAX16802 does not have this internal bootstrap circuit and can be biased directly from a +12V rail. The 262KHz fixed switching frequency is internally trimmed allowing for optimization of the magnetic and filter components, resulting in a compact, cost-effective LED driver.
- Suitable for buck, boost, flyback, SEPIC and other topologies
- Operating temperature range from -40°C to 85°C
- Maximum duty cycle is 50%
- Up to 50W or higher output power
- IN pin directly driven from 10.8VDC to 24VDC input
- PWM or linear dimming
- Thermal shutdown
- Digital soft-start
- Programmable input start-up voltage
- 45μA (typ) start-up supply current, 1.4mA (typ) operating supply current
Applications
Power Management, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Non Isolated/Isolated Boost, Buck, Flyback, SEPIC
10.8V
250V
262kHz
µMAX
-40°C
-
MSL 1 - Unlimited
-
µMAX
262kHz
Isolated, Non Isolated
24V
3A
Surface Mount
8Pins
85°C
-
No SVHC (21-Jan-2025)
Non Isolated/Isolated Boost, Buck, Flyback, SEPIC
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate