Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. LED Lighting Components
                      3. LED Lighting Control Systems
                      4. Control Modules
                      Print Page

                      HTI-DALI-315-DIM

                      Dimmer Module, DALI, 50Hz, 240VAC, 315W, IP20, HALOTRONIC Series

                      OSRAM HTI-DALI-315-DIM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOSRAM
                      Manufacturer Part NoHTI-DALI-315-DIM
                      Order Code4229263
                      Product RangeHALOTRONIC Series
                      Also Known AsHTI-DALI-315/230-240-DIM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$1,986.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,986.71
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOSRAM
                      Manufacturer Part NoHTI-DALI-315-DIM
                      Order Code4229263
                      Product RangeHALOTRONIC Series
                      Also Known AsHTI-DALI-315/230-240-DIM
                      Technical Datasheet

                      Data Sheet

                      Input Voltage240VAC
                      Control Input TypeDALI
                      Output Channels-
                      Output Type-
                      Operating Frequency50Hz
                      Control Port Type-
                      Product RangeHALOTRONIC Series
                      Output Power (dBm)-
                      RX Receiver Sensitivity-
                      Wi-Fi Standard-
                      Bluetooth Version-
                      Wi-Fi Network Security Protocol-
                      IP RatingIP20
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Osram DALI trailing edge phase dimmer can be used with many common, dimmable, line voltage LED lamps, high voltage halogen and incandescent lamps and electronic transformers. A HALOTRONIC dimmer module gives you DALI/touch DIM control signal and is suitable for use in special applications where you need to dim below 1 %. With immunity to EN 61547, safety to EN 61347 and providing protection from overtemperature, short-circuit and overload (electronically reversible), this is a high quality product that will give you reliable protection and service. Its standby power consumption is <lt/>0.5W.

                      • DALI trailing-edge phase dimmer
                      • Dimming of high voltage halogen and incandescent lamps
                      • Dimming of many common dimmable line voltage LED lamps
                      • Dimming of electronic transformers
                      • Standby power consumption of <lt/> 0.5W
                      • DALI/Touch DIM control signal
                      • Short-circuit protection, overload protection, overtemperature protection: electronically reversible
                      • RI suppression: to EN 55015 (A1: 2007)
                      • Line harmonics according to EN 61000-3-2
                      • Safety: to EN 61347

                      Technical Specifications

                      Input Voltage

                      240VAC

                      Output Channels

                      -

                      Operating Frequency

                      50Hz

                      Product Range

                      HALOTRONIC Series

                      RX Receiver Sensitivity

                      -

                      Bluetooth Version

                      -

                      IP Rating

                      IP20

                      Control Input Type

                      DALI

                      Output Type

                      -

                      Control Port Type

                      -

                      Output Power (dBm)

                      -

                      Wi-Fi Standard

                      -

                      Wi-Fi Network Security Protocol

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.137
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.