Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. LED Lighting Components
                      3. LED Modules
                      4. Multicolour LED Modules
                      Print Page

                      ILH-OP04-RGBW-PC221-WIR200.

                      LED Module, Red/Green/Blue/White, 43/214/31/112 lm, 630/525/455 nm, OSLON Pure 1010 PowerStar Series

                      INTELLIGENT LED SOLUTIONS ILH-OP04-RGBW-PC221-WIR200.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINTELLIGENT LED SOLUTIONS
                      Manufacturer Part NoILH-OP04-RGBW-PC221-WIR200.
                      Order Code3768932
                      Product RangeOSLON Pure 1010 PowerStar
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerINTELLIGENT LED SOLUTIONS
                      Manufacturer Part NoILH-OP04-RGBW-PC221-WIR200.
                      Order Code3768932
                      Product RangeOSLON Pure 1010 PowerStar
                      Technical Datasheet

                      Data Sheet

                      LED Module TypeBoard + LED
                      LED ColourRed, Green, Blue, Neutral White
                      Wavelength / ColourR 630nm, G 525nm, B 455nm
                      Luminous Flux / ColourR 43lm, G 214lm, B 31lm, NW 112lm
                      No. of LEDs4LEDs
                      Power Module ConfigurationStar
                      Supply Voltage-
                      Forward Voltage @ TestR 3.2V, G 3.2V, B 3.2V, NW 3.2V
                      Power Rating1.96W
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Product RangeOSLON Pure 1010 PowerStar
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      LED Module Type

                      Board + LED

                      Wavelength / Colour

                      R 630nm, G 525nm, B 455nm

                      No. of LEDs

                      4LEDs

                      Supply Voltage

                      -

                      Power Rating

                      1.96W

                      Operating Temperature Max

                      100°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      LED Colour

                      Red, Green, Blue, Neutral White

                      Luminous Flux / Colour

                      R 43lm, G 214lm, B 31lm, NW 112lm

                      Power Module Configuration

                      Star

                      Forward Voltage @ Test

                      R 3.2V, G 3.2V, B 3.2V, NW 3.2V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      OSLON Pure 1010 PowerStar

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.008
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.