Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies
                      Print Page

                      LCM-25DA2

                      LED Driver, LED Lighting, 25.2 W, 24 VDC, 1.05 A, Constant Current, 180 V

                      MEAN WELL LCM-25DA2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEAN WELL
                      Manufacturer Part NoLCM-25DA2
                      Order Code3764237
                      Product RangeLCM-25DA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$307.430
                      5+HK$287.790
                      10+HK$276.820
                      20+HK$271.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$307.43
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEAN WELL
                      Manufacturer Part NoLCM-25DA2
                      Order Code3764237
                      Product RangeLCM-25DA
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsLED Lighting
                      Output Power Max25.2W
                      Output Voltage Max24VDC
                      Output Current1.05A
                      LED Driver ModeConstant Current
                      Input Voltage Min180V
                      Input Voltage Max277V
                      Product RangeLCM-25DA
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • 25W multiple-stage constant current mode LED driver
                      • Constant current mode output with multiple level selectable by DIP switch
                      • Emergency lighting applications
                      • Built-in active PFC function and class design
                      • Standby power consumption <lt/>0.5W
                      • Functions: DALI interface (logarithm or linear dimming curve selectable)
                      • Push dimming synchronization up to 10units
                      • 3 years warranty
                      • Suitable for LED indoor, office, commercial, panel, industrial lighting

                      Technical Specifications

                      Power Supply Applications

                      LED Lighting

                      Output Voltage Max

                      24VDC

                      LED Driver Mode

                      Constant Current

                      Input Voltage Max

                      277V

                      SVHC

                      No SVHC (27-Jun-2024)

                      Output Power Max

                      25.2W

                      Output Current

                      1.05A

                      Input Voltage Min

                      180V

                      Product Range

                      LCM-25DA

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044083
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.16944
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.