Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACD03-350
Order Code1903045
Product RangeRACD03 Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$78.420 |
5+ | HK$75.920 |
10+ | HK$73.410 |
20+ | HK$72.830 |
50+ | HK$72.240 |
Price for:Each
Minimum: 1
Multiple: 1
HK$78.42
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD03-350
Order Code1903045
Product RangeRACD03 Series
Technical Datasheet
Power Supply Applications-
Output Power Max3W
Output Voltage Max15VDC
Output Current350mA
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeRACD03 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RACD03-350 is a 3W 15V 350mA LED Driver Power Supply is compact universal AC input 3W constant current switching power module suitable for driving 1 to 3 high power LEDs. The output current is fixed at 350mA or 700mA connections are via 130mm long flying leads. 12V zener diode clamp output overvoltage protection.
- Class-II AC-DC LED
- Universal input voltage range
- Fused input and protected output
- 0 to 50°C Operating temperature range
- IP66 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Output Voltage Max
15VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
3W
Output Current
350mA
Input Voltage Min
90V
Product Range
RACD03 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045