Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies
                      Print Page

                      RACT09-700

                      LED Driver, 9 W, 13 VDC, 700 mA, Constant Current, 198 VAC

                      RECOM POWER RACT09-700
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRECOM POWER
                      Manufacturer Part NoRACT09-700
                      Order Code2777053
                      Product RangeRACT09 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$109.680
                      5+HK$100.240
                      10+HK$96.420
                      20+HK$93.300
                      50+HK$88.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$109.68
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRECOM POWER
                      Manufacturer Part NoRACT09-700
                      Order Code2777053
                      Product RangeRACT09 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      Output Power Max9W
                      Output Voltage Max13VDC
                      Output Current700mA
                      LED Driver ModeConstant Current
                      Input Voltage Min198VAC
                      Input Voltage Max264VAC
                      Product RangeRACT09 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The RACT09-700 from Recom Power is a 9W, single output TRIAC dimmable LED driver. This low cost, constant current 9W LED driver is suitable for indoor locations up to 50°C ambient temperature and is certified for building into furniture for applications such as dimmable shelf lighting, cove lighting or accent lighting. The phase angle dimming works with leading or trailing edge dimmers. It is CE marked (LVD + EMC) and has IEC61347-1/IEC61347-2-13 CB report certification. This LED driver is compatible with a wide range of dimmers. It has 60mA input current, 5A inrush current at full load, 1W no load power consumption, 50Hz to 60Hz input frequency range, 25% THD at full load, 500ms start-up time and 60KHz internal operating frequency. It features short circuit protection (SCP), 17VDC maximum overvoltage protection (OVP), overload protection (OLP) and overtemperature protection (OTP). The package dimension (L x W x H) is 109 x 40 x 22mm, package weight is 70g.

                      • Input voltage range from 198VAC to 264VAC, output voltage range from 7VDC to 13VDC
                      • 700mA output current, 76% minimum efficiency at rated load
                      • ±8KV air discharge, ±4KV contact discharge ESD immunity test (IEC61000-4-2, criteria)
                      • Triac dimmable with leading or trailing edge dimmers
                      • Extra large screw terminals and integrated cable clamps for easy installation
                      • Dimming range from 1 to 100%, power factor corrected is <gt/>0.95
                      • Output ripple current is 900mA, IP20 rated, pollution degree PD2
                      • ±5% typical output accuracy, 5% maximum load regulation, 5% maximum line regulation
                      • Operating temperature range from -20°C to +50°C without derating at natural convection 0.1m/s
                      • 3.75KVAC I/P to O/P isolation voltage (tested for 1min), leakage current is 5mA maximum

                      Applications

                      Industrial

                      Notes

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Power Supply Applications

                      -

                      Output Voltage Max

                      13VDC

                      LED Driver Mode

                      Constant Current

                      Input Voltage Max

                      264VAC

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Power Max

                      9W

                      Output Current

                      700mA

                      Input Voltage Min

                      198VAC

                      Product Range

                      RACT09 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044083
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.07
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.