Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoLPC-150-350
Order Code4206521
Product RangeLPC-150 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$280.210 |
| 5+ | HK$264.900 |
Price for:Each
Minimum: 1
Multiple: 1
HK$280.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPC-150-350
Order Code4206521
Product RangeLPC-150 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max150.5W
Output Voltage Max430V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max305VAC
Product RangeLPC-150 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
LPC-150-350 is a LPC-150 series single output LED switching power supply. Safety standards are BIS IS15885 (for 700mA, 1050mA, 1400mA, 2800mA only), EAC TP TC 004, IP67;IEC 62368-1, BS EN/EN62368-1 approved.
- Constant current design, cooling by free air convection
- Protections: short circuit / overvoltage / overtemperature
- Fully encapsulated with IP67 level, fully isolated plastic case
- Class II power unit, no FG, 100% full load burn-in test
- Suitable for LED related fixture or appliance (such as LED decoration or advertisement)
- Low cost, high reliability, 2 years warranty
- 350mA rated output current, 150.5W rated output power
- 90% typical efficiency, input current rating 180 ~ 305VAC/254VDC ~ 431VDC
- Working temperature rating range from -25 to +50℃
- Dimension ((L x W x H) is 191 x 63 x 37.5mm
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
430V
LED Driver Mode
Constant Current
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
150.5W
Output Current
350mA
Input Voltage Min
180VAC
Product Range
LPC-150 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74