Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. LED Lighting Components
                      3. LED Street Light Modules & Connectors
                      4. LED Street Light Connectors
                      Print Page

                      2314786-1

                      LED Street Light Connector, LUMAWISE Endurance N, 7 Contacts, 24 V, 10 A, Through Hole

                      TE CONNECTIVITY 2314786-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2314786-1
                      Order Code3643333
                      Product RangeLUMAWISE Endurance N
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      361 In Stock

                      Need more?

                      361 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$783.650
                      5+HK$706.630
                      10+HK$630.620
                      50+HK$588.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$783.65
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2314786-1
                      Order Code3643333
                      Product RangeLUMAWISE Endurance N
                      Technical Datasheet

                      Data Sheet

                      Product RangeLUMAWISE Endurance N
                      No. of Contacts7Contacts
                      Gender-
                      Voltage Rating24V
                      Current Rating10A
                      Contact Termination TypeThrough Hole
                      Connector MountingPCB Mount
                      Wire Size (AWG)-
                      Wire Length - Metric-
                      Wire Length - Imperial-
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      LUMAWISE Endurance N

                      Gender

                      -

                      Current Rating

                      10A

                      Connector Mounting

                      PCB Mount

                      Wire Length - Metric

                      -

                      Contact Material

                      Copper Alloy

                      SVHC

                      To Be Advised

                      No. of Contacts

                      7Contacts

                      Voltage Rating

                      24V

                      Contact Termination Type

                      Through Hole

                      Wire Size (AWG)

                      -

                      Wire Length - Imperial

                      -

                      Contact Plating

                      Gold Plated Contacts

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.557918
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.